
* Images are for reference only
MAL202128471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202128471E3
- JLCPCB Part #
- C1854042
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+85℃ 12.5mm 130mΩ 30mm 470uF 63V 700mA@100Hz 8000hrs@85℃ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8993
200+
$0.7354
400+
$0.7097
800+
$0.6968
Related Products
Welcome back, may I help you?