This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL216099802E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL216099802E3
JLCPCB Part #
C2166801
Package
SMD
Description
-55℃~+150℃ 1000hrs@150℃ 192mA@100Hz 240mΩ 63V 68uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0417
250+ $0.4039
500+ $0.3895
1000+ $0.3831

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons