This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL201333471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL201333471E3
JLCPCB Part #
C1646591
Package
插件,D8.2xL11mm
Description
-40℃~+85℃ 11mm 250mA@100Hz 3000hrs@85℃ 470uF 5mm 6.3V 640mΩ 8.2mm ±20% 插件,D8.2xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5026
200+ $0.1943
500+ $0.1879
1000+ $0.1847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons