
* Images are for reference only
MAL201363471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL201363471E3
- JLCPCB Part #
- C5115574
- Package
- 插件,D8.2xL11mm
- Description
- -40℃~+85℃ 11mm 250mA@100Hz 3000hrs@85℃ 470uF 5mm 6.3V 8.2mm ±20% 插件,D8.2xL11mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5077
200+
$0.1977
500+
$0.1896
1000+
$0.1864
Welcome back, may I help you?