
* Images are for reference only
M55342H03B2B74RT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H03B2B74RT5
- JLCPCB Part #
- C6292870
- Package
- -
- Description
- -65℃~+150℃ 2.74kΩ 200mW 75V Thin Film Resistor ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6752
200+
$2.6634
500+
$2.5751
1000+
$2.5317
Welcome back, may I help you?