This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342E10B2E21RTS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E10B2E21RTS
JLCPCB Part #
C4282786
Package
1010
Description
-55℃~+150℃ 2.21kΩ 500mW Thin Film Resistor ±1% ±25ppm/℃ 1010 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3471
200+ $5.1661
500+ $4.9847
1000+ $4.8948
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons