
* Images are for reference only
M39003/01-8108
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/01-8108
- JLCPCB Part #
- C1656333
- Package
- Plugin,D4.7xL12mm
- Description
- -55℃~+125℃ 35V 6.8uF ±10% 插件,D4.7xL12mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0396
200+
$3.1113
500+
$3.0032
1000+
$2.9483
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?