
* Images are for reference only
LVE2560E-M3/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LVE2560E-M3/P
- JLCPCB Part #
- C20481098
- Package
- GSIB-5S
- Description
- -55℃~+150℃ 10uA 25A 360A 600V 920mV@12.5A Single-Phase Rectifier GSIB-5S Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4809
200+
$2.5863
500+
$2.4996
1000+
$2.4579
Related Products
Welcome back, may I help you?