
* Images are for reference only
LTO050FR4700JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO050FR4700JTE3
- JLCPCB Part #
- C3434839
- Package
- TO-220-2
- Description
- -55℃~+155℃ 470mΩ 50W Thick Film Resistor ±250ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.0213
10+
$8.8270
30+
$8.6986
100+
$8.5686
Related Products
Welcome back, may I help you?