This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTO030FR0470JTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LTO030FR0470JTE3
JLCPCB Part #
C1368875
Package
TO-220
Description
-55℃~+150℃ 30W 47mΩ Thick Film Resistor ±5% ±700ppm/℃ TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5657
200+ $1.7676
500+ $1.7050
1000+ $1.6745
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons