
* Images are for reference only
LTO030FR0680JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO030FR0680JTE3
- JLCPCB Part #
- C1464555
- Package
- TO-220
- Description
- -55℃~+150℃ 30W 68MΩ Thick Film Resistor ±5% ±700ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0508
200+
$2.7292
500+
$2.6329
1000+
$2.5863
Welcome back, may I help you?