This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTO030F22R00JTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LTO030F22R00JTE3
JLCPCB Part #
C1367187
Package
TO-220
Description
-55℃~+150℃ 22Ω 30W Thick Film Resistor ±150ppm/℃ ±5% TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $6.2904
10+ $6.1555
30+ $6.0656
100+ $5.9757
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons