
* Images are for reference only
LL4148-M-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LL4148-M-08
- JLCPCB Part #
- C335606
- Package
- SOD-80
- Description
- 1 Independent 100V 150mA 2A 5uA@75V 860mV@50mA SOD-80 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 553
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
200+
$0.0162
600+
$0.0137
2500+
$0.0116
10000+
$0.0104
20000+
$0.0097
Related Products
Welcome back, may I help you?