
* Images are for reference only
KP1836310104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KP1836310104
- JLCPCB Part #
- C3782454
- Package
- Plugin,P=24.5mm
- Description
- -55℃~+100℃ 10nF 350V、1kV ±5% 插件,P=24.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6136
260+
$0.6246
520+
$0.6037
1040+
$0.5925
Welcome back, may I help you?