
* Images are for reference only
K472J20C0GK53H5G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K472J20C0GK53H5G
- JLCPCB Part #
- C1517826
- Package
- Plugin,P=5mm
- Description
- 200V 4.7nF 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2301
200+
$0.0892
500+
$0.0860
1000+
$0.0845
Welcome back, may I help you?