This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPG06DHE3_A/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MPG06DHE3_A/54
JLCPCB Part #
C17445643
Package
Plugin
Description
-55℃~+150℃ 1 Independent 1.1V@1A 1A 200V 40A 5uA 插件 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 5500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2247
200+ $0.0898
500+ $0.0868
1000+ $0.0853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons