
* Images are for reference only
K222K10X7RH5UH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K222K10X7RH5UH5
- JLCPCB Part #
- C3691174
- Package
- Plugin,P=5mm
- Description
- 100V 2.2nF 5mm X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 550
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
200+
$0.0167
500+
$0.0163
1000+
$0.0159
Welcome back, may I help you?