
* Images are for reference only
K151J15C0GK53H5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K151J15C0GK53H5
- JLCPCB Part #
- C1627433
- Package
- Plugin,P=5mm
- Description
- 150pF 200V 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1166
200+
$0.0452
500+
$0.0436
1000+
$0.0428
Related Products
Welcome back, may I help you?