
* Images are for reference only
K105K20X7RF5TL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K105K20X7RF5TL2
- JLCPCB Part #
- C2289598
- Package
- Plugin,P=2.5mm
- Description
- 1uF 2.5mm 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1758
200+
$0.0682
500+
$0.0658
1000+
$0.0645
Welcome back, may I help you?