
* Images are for reference only
RS2KHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS2KHE3_A/H
- JLCPCB Part #
- C17559346
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1.3V@1.5A 1.5A 500ns 5uA@800V 800V DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3517
200+
$0.1403
750+
$0.1357
1500+
$0.1334
Welcome back, may I help you?