
* Images are for reference only
K101K15C0GF53L2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K101K15C0GF53L2
- JLCPCB Part #
- C1620143
- Package
- Plugin,P=2.5mm
- Description
- 100pF 2.5mm 50V C0G ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
50+
$0.1153
150+
$0.1012
500+
$0.0837
2500+
$0.0758
5000+
$0.0710
Welcome back, may I help you?