
* Images are for reference only
ISC1210ER330K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1210ER330K
- JLCPCB Part #
- C2051223
- Package
- 1210
- Description
- 115mA 14.5MHz 30@2.52MHz 33uH 5.1Ω ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4298
200+
$0.1664
500+
$0.1606
1000+
$0.1577
Welcome back, may I help you?