
* Images are for reference only
ISC1210ER390K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1210ER390K
- JLCPCB Part #
- C6577554
- Package
- 1210
- Description
- 105mA 39uH 5.9Ω ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3182
200+
$0.5267
500+
$0.5090
1000+
$0.4994
Related Products
Welcome back, may I help you?