This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRL530PBF-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRL530PBF-BE3
JLCPCB Part #
C7290303
Package
TO-220AB
Description
-55℃~+175℃ 1 N-channel 100V 15A 160mΩ@5V 28nC@5V 2V 88W 930pF TO-220AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7084
200+ $0.6828
500+ $0.6587
1000+ $0.6475

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons