This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFBC30ASTRLPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRFBC30ASTRLPBF
JLCPCB Part #
C6280107
Package
D2PAK(TO-263)
Description
-55℃~+150℃ 1 N-channel 2.2Ω@10V 23nC@10V 3.6A 4.5V 510pF@25V 600V 74W D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8463
200+ $1.5354
500+ $1.4841
800+ $1.4584
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons