
* Images are for reference only
IRF730ASTRLPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRF730ASTRLPBF
- JLCPCB Part #
- C6577353
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1Ω@10V 22nC@10V 4.5V 400V 4pF 5.5A 600pF 74W D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8623
200+
$0.7437
500+
$0.7196
800+
$0.7068
Related Products
Welcome back, may I help you?