This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF540STRLPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRF540STRLPBF
JLCPCB Part #
C3277538
Package
D2PAK(TO-263)
Description
-55℃~+175℃@(Tj) 1 N-channel 1.7nF@25V 100V 28A 3.7W、150W 4V@250uA 72nC@10V 77mΩ@17A,10V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4360
200+ $0.5562
500+ $0.5369
1000+ $0.5273

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons