
RNR55K1100FPB14
- Manufacturer
- MFR.Part #
- RNR55K1100FPB14
- JLCPCB Part #
- C1412147
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 110Ω 125mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.4xL6.4mm | |
| Resistance | 110Ω | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
RNR55K1100FPB14
Extended- Manufacturer
- MFR.Part #
- RNR55K1100FPB14
- JLCPCB Part #
- C1412147
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 110Ω 125mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RNR55K1100FPB14
Extended- Manufacturer
- MFR.Part #
- RNR55K1100FPB14
- JLCPCB Part #
- C1412147
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 110Ω 125mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNR55K1100FPB14 Specifications
RNR55K1100FPB14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.4xL6.4mm | |
| Resistance | 110Ω | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNR55K1100FPB14. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNR55K1100FPB14 Documents
RNR55K1100FPB14 datasheets or manufacturer documentation.
Datasheet: RNR55K1100FPB14 Datasheet (PDF)
RNR55K1100FPB14 Schematic Symbol & PCB Footprint
The RNR55K1100FPB14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.