
* Images are for reference only
IRF46ER273K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRF46ER273K
- JLCPCB Part #
- C1333152
- Package
- Plugin,D5.2xL10mm
- Description
- 210Ω 27mH 300kHz 40@0.0796MHz 40mA Color Band Inductor ±10% 插件,D5.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1351
200+
$0.0522
500+
$0.0505
1000+
$0.0495
Welcome back, may I help you?