This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMS02WWDEB220K40

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMS02WWDEB220K40
JLCPCB Part #
C19758283
Package
Plugin,D3.4xL8.5mm
Description
1.12Ω 22uH 36MHz 42@2.5MHz 545mA ±10% Plugin,D3.4xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7471
200+ $3.8896
400+ $3.7598
1000+ $3.6957

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons