
* Images are for reference only
IMS02WWDBH220K40
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMS02WWDBH220K40
- JLCPCB Part #
- C19739748
- Package
- Plugin,D3.4xL8.5mm
- Description
- 1.12Ω 22uH 36MHz 42@2.5MHz 545mA ±10% Plugin,D3.4xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1171
200+
$4.0376
400+
$3.9027
1000+
$3.8353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?