This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMC2220ER560K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMC2220ER560K
JLCPCB Part #
C2050031
Package
SMD,5x5.6mm
Description
10@2.52MHz 11MHz 2.2Ω 240mA 56uH ±10% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2906
200+ $0.1125
500+ $0.1086
1000+ $0.1066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons