
* Images are for reference only
IMC2220ER470K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC2220ER470K
- JLCPCB Part #
- C2044153
- Package
- SMD,5x5.6mm
- Description
- 1.9Ω 10@2.52MHz 11.5MHz 260mA 47uH ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2649
200+
$0.1026
500+
$0.0989
1000+
$0.0972
Welcome back, may I help you?