
* Images are for reference only
IMC2220ER471K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC2220ER471K
- JLCPCB Part #
- C2050036
- Package
- SMD,5x5.6mm
- Description
- 120mA 2.6MHz 20@796kHz 470uH 7Ω ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
200+
$0.1119
500+
$0.1080
1000+
$0.1061
Welcome back, may I help you?