This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMC1812ES1R0J

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMC1812ES1R0J
JLCPCB Part #
C6639501
Package
1812
Description
1uH 450mA 500mΩ ±5% 1812 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2580
200+ $0.5029
500+ $0.4853
1000+ $0.4772

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons