
* Images are for reference only
ILSB1206ER270K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILSB1206ER270K
- JLCPCB Part #
- C6276188
- Package
- 1206
- Description
- 17MHz 27uH 35@1MHz 5mA 900mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2443
200+
$0.0975
500+
$0.0943
1000+
$0.0927
Related Products
Welcome back, may I help you?