
* Images are for reference only
MSP10C013K30GEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP10C013K30GEJ
- JLCPCB Part #
- C1365363
- Package
- SIP-10-2.54mm
- Description
- 10 250mW 3.3kΩ 9 ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0145
200+
$2.3277
500+
$2.2458
1000+
$2.2057