
* Images are for reference only
IHTH0750JZEB2R2M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH0750JZEB2R2M5A
- JLCPCB Part #
- C5740846
- Package
- Plugin,D=20.3mm
- Description
- 1.63mΩ 2.2uH 38A AEC-Q200 ±20% Plugin,D=20.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4208
200+
$4.9574
500+
$4.7905
1000+
$4.7086
Welcome back, may I help you?