
* Images are for reference only
IHSM7832ER682L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM7832ER682L
- JLCPCB Part #
- C17575182
- Package
- SMD,21.3x8.1mm
- Description
- 15.8Ω 190mA 6.8mH 77.5mA ±15% SMD,21.3x8.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2121
200+
$3.2769
500+
$3.1677
1000+
$3.1131
Welcome back, may I help you?