
* Images are for reference only
IHSM7832EB331L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM7832EB331L
- JLCPCB Part #
- C17574952
- Package
- SMD,21.3x8.1mm
- Description
- 330uH 360mA 714mΩ 860mA ±15% SMD,21.3x8.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2718
200+
$3.7007
500+
$3.5771
1000+
$3.5161
Welcome back, may I help you?