This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHSM3825RE3R3K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHSM3825RE3R3K
JLCPCB Part #
C17416209
Package
SMD,11.2x6.4mm
Description
2.13A 2.94A 3.3uH 45mΩ ±10% SMD,11.2x6.4mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7185
200+ $2.6810
750+ $2.5911
1500+ $2.5478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons