
* Images are for reference only
IHSM3825ER3R3L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM3825ER3R3L
- JLCPCB Part #
- C17561278
- Package
- SMD,11.2x6.4mm
- Description
- 2.13A 2.94A 3.3uH 45mΩ ±15% SMD,11.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4429
200+
$2.5704
750+
$2.4854
1500+
$2.4436
Welcome back, may I help you?