
* Images are for reference only
IHLP5050CEERR60M07
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050CEERR60M07
- JLCPCB Part #
- C2052395
- Package
- SMD,12.9x13.2mm
- Description
- 1.85mΩ 29A 51A 600nH ±20% SMD,12.9x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7032
200+
$0.2730
500+
$0.2633
1000+
$0.2585
Welcome back, may I help you?