
* Images are for reference only
IHLP5050CEER5R6M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050CEER5R6M01
- JLCPCB Part #
- C2042569
- Package
- SMD,13.2x12.9mm
- Description
- 18.19mΩ 19A 5.6uH 9.5A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6219
10+
$0.5169
30+
$0.4636
100+
$0.4103
500+
$0.3796
1000+
$0.3634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?