This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLW5050CEER5R6M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLW5050CEER5R6M01
JLCPCB Part #
C2052128
Package
SMD,12.7x12.7mm
Description
18.3mΩ 19A 5.6uH 9.5A ±20% SMD,12.7x12.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7704
200+ $0.2988
500+ $0.2875
1000+ $0.2827

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons