
BMMA00131350R68MV1
- Manufacturer
- MFR.Part #
- BMMA00131350R68MV1
- JLCPCB Part #
- C5558078
- Package
- SMD,13.2x12.9mm
- Description
- 1.7mΩ 34A 54A 680nH Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,13.2x12.9mm | |
| Current - Saturation(Isat) | 54A | |
| Inductance | 680nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 34A | |
| DC Resistance(DCR) | 1.7mΩ |

* Images are for reference only
BMMA00131350R68MV1
Extended- Manufacturer
- MFR.Part #
- BMMA00131350R68MV1
- JLCPCB Part #
- C5558078
- Package
- SMD,13.2x12.9mm
- Description
- 1.7mΩ 34A 54A 680nH Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BMMA00131350R68MV1
Extended- Manufacturer
- MFR.Part #
- BMMA00131350R68MV1
- JLCPCB Part #
- C5558078
- Package
- SMD,13.2x12.9mm
- Description
- 1.7mΩ 34A 54A 680nH Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMMA00131350R68MV1 Specifications
BMMA00131350R68MV1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,13.2x12.9mm | |
| Current - Saturation(Isat) | 54A | |
| Inductance | 680nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 34A | |
| DC Resistance(DCR) | 1.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMMA00131350R68MV1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMMA00131350R68MV1 Documents
BMMA00131350R68MV1 datasheets or manufacturer documentation.
Datasheet: BMMA00131350R68MV1 Datasheet (PDF)
BMMA00131350R68MV1 Schematic Symbol & PCB Footprint
The BMMA00131350R68MV1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.