
* Images are for reference only
IHLP4040EDER2R2M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040EDER2R2M5A
- JLCPCB Part #
- C3221622
- Package
- SMD,11.5x10.3mm
- Description
- 17.58A 18.4A 2.2uH 4.91mΩ AEC-Q200 ±20% SMD,11.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.3503
10+
$1.3198
30+
$1.2989
100+
$1.2780
Related Products
Welcome back, may I help you?