This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-VSKL71/12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-VSKL71/12
JLCPCB Part #
C17583493
Package
-
Description
-40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 1.2kV 150mA 165A 2.5V 250mA - Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.5852
200+ $17.7906
500+ $17.1962
1000+ $16.9015
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons