
* Images are for reference only
IHLP3232DZER8R2M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZER8R2M01
- JLCPCB Part #
- C2051930
- Package
- SMD,8.6x8.2mm
- Description
- 10A 5.5A 5.5mΩ 8.2uH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
10+
$0.8686
30+
$0.8542
100+
$0.8397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?