This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP2525AHERR22M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP2525AHERR22M01
JLCPCB Part #
C6577587
Package
SMD,6.9x6.5mm
Description
14A 220nH 26A 5.7mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6696
200+ $0.6663
500+ $0.6454
1000+ $0.6342
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons